Reference Only
7000057706
Screws & Fasteners JACK SOCKET KIT
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Screws & Fasteners | |
| Product | Hardware | |
| Type | Jack Socket Screw | |
| Thread Size | 4-40 | |
| Length | 7.9 mm | |
| Packaging | Kit | |
| Product Type | Screws & Fasteners | |
| Subcategory | Hardware | |
| Part # Aliases | 05400761988 80610029771 7000057706 80610210272 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 7318156040 |
| TARIC | 7318158290 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
4,928
On Order
4,928 expected 03-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.21 | $221.00 | |
| $2.18 | $436.00 | |
| $2.11 | $633.00 | |
| $2.02 | $1,010.00 | |
| $1.91 | $1,910.00 | |
| $1.87 | $2,992.00 | |
| $1.77 | $4,425.00 |
Need more?
Sign in to add projects and notes