Reference Only
7000031422
Terminals D-01-406K 13-10-WP 92360
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Terminals | |
| Product | Screw Terminals | |
| Type | Ring | |
| Packaging | Bulk | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Part # Aliases | 05400701923 7000031422 7000031422 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.60 | $300.00 | |
| $0.589 | $589.00 | |
| $0.583 | $874.50 | |
| $0.571 | $1,427.50 | |
| $0.565 | $2,825.00 | |
| $0.56 | $4,200.00 | |
| $0.554 | $7,756.00 | |
| $0.549 | $13,725.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes