Reference Only
7000027631
Headers & Wire Housings 4P BDMNT SKT TYPE A SINGLE ROW
Datasheet
7000027631 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Headers & Wire Housings | |
| Product Type | Headers & Wire Housings | |
| Contact Gender | Socket (Female) | |
| Current Rating | 3 A | |
| Voltage Rating | 32 V | |
| Number of Positions | 4 Position | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Tail | |
| Pitch | 2 mm (0.079 in) | |
| Maximum Operating Temperature | + 60 C | |
| Series | 372 | |
| Packaging | Bulk | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Housing Color | Black | |
| Housing Material | Nylon | |
| Insulation Resistance | 1 MOhms | |
| Minimum Operating Temperature | - 20 C | |
| Mounting Angle | Straight | |
| Number of Rows | 1 Row | |
| Row Spacing | 6.5 mm (0.256 in) | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 54745245026 7000027631 JE150338778 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
600In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.44 | $144.00 | |
| $1.42 | $284.00 | |
| $1.36 | $408.00 | |
| $1.34 | $670.00 | |
| $1.31 | $1,310.00 | |
| $1.29 | $2,064.00 | |
| $1.27 | $6,350.00 | |
| $1.25 | $12,500.00 |
Need more?
Sign in to add projects and notes