Reference Only
7000021415
Terminals IDC RED 22-18 TAP
Datasheet
7000021415 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Terminals | |
| Product | Splices | |
| Type | IDC | |
| Termination Style | IDC | |
| Insulation | Insulated | |
| Wire Gauge Max | 18 AWG | |
| Color | Red | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Series | 905 | |
| Tradename | Scotchlok | |
| Packaging | Each | |
| Current Rating | 3 A to 7 A | |
| Insulation Material | Polypropylene (PP) | |
| Length | 20.3 mm | |
| Material | Brass | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Voltage Rating | 32 V | |
| Width | 13.5 mm | |
| Wire Gauge | 18 AWG | |
| Part # Aliases | 05400706129 80601119706 7000021415 7000021415 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,036.93 | $1,036.93 | |
| $1,026.66 | $2,053.32 | |
| $1,016.50 | $3,049.50 | |
| $1,006.44 | $5,032.20 | |
| $996.47 | $7,971.76 | |
| $986.60 | $15,785.60 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes