Reference Only
7000007644
I/O Connectors SHELL KIT FOR WIREMOUNT RECEPT
Datasheet
7000007644 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | I/O Connectors | |
| Product | Shell Kits | |
| Gender | Female | |
| Mounting Style | Wire | |
| Mounting Angle | Straight | |
| Series | 363 | |
| Packaging | Bulk | |
| Color | Black | |
| Features | Metal shell material copper alloy, metal shell plating nickel, cable clamp stainless steel, screw material copper alloy, screw plating nickel | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Number of Ports | 1 Port | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors | |
| Part # Aliases | 54745274785 7000007644 JE150366910 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
275In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.38 | $9.38 | |
| $9.28 | $46.40 | |
| $9.18 | $91.80 | |
| $8.96 | $224.00 | |
| $8.08 | $404.00 | |
| $7.71 | $771.00 | |
| $7.26 | $1,815.00 |
Need more?
Sign in to add projects and notes