Reference Only
7000006228
Fuse Holder FUSE HLDR 18-14AWG SELF STRIPPING
Datasheet
7000006228 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Fuse Holder | |
| Series | 972-A | |
| Product | Fuse Holders | |
| Type | In-Line | |
| Mounting Style | In-Line | |
| Number of Poles | 1 Pole | |
| Voltage Rating | 600 V | |
| Termination Style | Connector | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 90 C | |
| Packaging | Each | |
| Color | Blue | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses | |
| Tradename | Scotchlok | |
| Part # Aliases | 7000006228 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.86 | $860.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes