Reference Only
7000005973
D-Sub Tools & Hardware I/O MOUNTINGS SCREWS AND SETS
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Hardware | |
| Type | Jack Socket Screw | |
| For Use With | D-Sub Connector | |
| Packaging | Bulk | |
| Description/Function | Mounting Hardware | |
| Gender | Female | |
| Length | 7.9 mm | |
| Product Type | D-Sub Tools & Hardware | |
| Screw Material | Steel | |
| Screw Plating | Zinc with Clear Chromate | |
| Subcategory | D-Sub Connectors | |
| Thread Size | 4-40 | |
| Part # Aliases | 7000005973 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 7318120000 |
| TARIC | 7318158290 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
477In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.63 | $5.26 | |
| $2.32 | $83.52 | |
| $2.18 | $174.40 | |
| $2.14 | $385.20 | |
| $2.11 | $633.00 | |
| $2.08 | $1,040.00 | |
| $2.04 | $2,040.00 | |
| $1.97 | $9,456.00 |
Need more?
Sign in to add projects and notes