Reference Only
7000001917
Bumpers / Feet BUMPON
Datasheet
7000001917 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Bumpers / Feet | |
| Type | Bumper | |
| Material | Polyurethane (PUR) | |
| Shape | Hemispherical | |
| Width | 9.5 mm | |
| Color | Clear | |
| Packaging | Each | |
| Height | 3.8 mm | |
| Product Type | Bumpers / Feet | |
| Subcategory | Hardware | |
| Part # Aliases | 7000001917 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| TARIC | 3926909790 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
42,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.107 | $321.00 | |
| $0.098 | $588.00 | |
| $0.095 | $855.00 | |
| $0.094 | $1,128.00 | |
| $0.093 | $1,674.00 | |
| $0.092 | $2,484.00 | |
| $0.091 | $4,641.00 | |
| $0.09 | $8,100.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes