Reference Only
7000001906
Bumpers / Feet BUMPONS/BLACK
Datasheet
7000001906 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Bumpers / Feet | |
| Type | Tapered Square | |
| Material | Self-Sticking Polyurethane | |
| Packaging | Each | |
| Product Type | Bumpers / Feet | |
| Subcategory | Hardware | |
| Tradename | Bumpon | |
| Part # Aliases | 7000001906 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
52,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.178 | $178.00 | |
| $0.161 | $483.00 | |
| $0.156 | $780.00 | |
| $0.153 | $1,224.00 | |
| $0.146 | $3,650.00 | |
| $0.144 | $7,200.00 | |
| $0.141 | $14,100.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes