Reference Only
7000001904
Bumpers / Feet BUMPONS/BLACK
Datasheet
7000001904 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Bumpers / Feet | |
| Type | Bumper | |
| Material | Polyurethane (PUR) | |
| Shape | Tapered Square | |
| Width | 12.7 mm | |
| Color | Black | |
| Packaging | Each | |
| Height | 5.8 mm | |
| Product Type | Bumpers / Feet | |
| Subcategory | Hardware | |
| Tradename | Bumpon | |
| Part # Aliases | 7000001904 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3923509000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
26,960In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 80 / Multiples: 80)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.175 | $14.00 | |
| $0.167 | $26.72 | |
| $0.163 | $52.16 | |
| $0.16 | $89.60 | |
| $0.136 | $413.44 | |
| $0.132 | $792.00 | |
| $0.13 | $1,560.00 | |
| $0.127 | $3,048.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes