Reference Only
7000001886
Bumpers / Feet BUMPONS/BLACK
Datasheet
7000001886 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Bumpers / Feet | |
| Type | Bumper | |
| Material | Polyurethane (PUR) | |
| Shape | Hemispherical | |
| Width | 19 mm | |
| Color | Black | |
| Packaging | Each | |
| Height | 9.6 mm | |
| Product Type | Bumpers / Feet | |
| Subcategory | Hardware | |
| Part # Aliases | 7000001886 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
12,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.286 | $286.00 | |
| $0.274 | $548.00 | |
| $0.264 | $792.00 | |
| $0.256 | $1,280.00 | |
| $0.252 | $2,016.00 | |
| $0.249 | $3,984.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes