Reference Only

64-WP

Terminals VNYL-INS BUTT BRAZD 8G 1.40L

Manufacturer:

Mfr Part:
7100163837

TTI Part:
64-WP

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryTerminals
ProductSplices
TypeButt
Termination StyleCrimp
InsulationInsulated
Wire Gauge Max8 AWG
Mounting StyleIn-Line
ColorYellow
Contact PlatingTin
Contact MaterialCopper
PackagingBulk
Product TypeTerminals
SubcategoryTerminals
Wire Gauge8 AWG
Part # Aliases05400729849 7100163837 7100163837

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536909599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 4 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.77$770.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.