Reference Only

567-BIN

Terminals ELECTRICAL IDC

Manufacturer:

Mfr Part:
7000005879

TTI Part:
567-BIN

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryTerminals
ProductSplices
Termination StyleWire Leads
InsulationInsulated
Wire Gauge Min12 AWG, 18 AWG
Wire Gauge Max10 AWG, 14 AWG
Mounting StyleCable Mount / Free Hanging
ColorBrown
Contact PlatingTin
Contact MaterialBrass
PackagingEach
Product TypeTerminals
SubcategoryTerminals
Part # Aliases7000005879

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.657$657.00
$0.65$1,300.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.