Reference Only

4614-6300

Headers & Wire Housings 14 CONTACTS,OPEN END WIREMOUNT PLUG

Manufacturer:

Mfr Part:
7100234294

TTI Part:
4614-6300

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeShrouded
Number of Positions14 Position
Pitch2.54 mm (0.1 in)
Number of Rows2 Row
Row Spacing2.54 mm (0.1 in)
Mounting StyleMounting Flange
Termination StyleIDC
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingGold
Mating Post Length6.1 mm (0.24 in)
Series4600
ApplicationWire-to-Wire
Wire Gauge28 AWG to 26 AWG
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
PackagingKit
Contact MaterialCopper Alloy
Current Rating1 A
Flammability RatingUL 94 V-0
Housing ColorGray
Housing MaterialPolybutylene Terephthalate (PBT)
Insulation Resistance1 GOhms
Latching TypeEject Latch
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # Aliases05400735675 7100234294 7100234294

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694051
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

388In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.34$6.34
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.