Reference Only

45250-620230

Headers & Wire Housings SHROUDED BOARD MOUNT HEADER

Manufacturer:

Mfr Part:
7100277276

TTI Part:
45250-620230

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryHeaders & Wire Housings
ProductHeaders
Number of Positions50 Position
Pitch1.27 mm (0.05 in)
Mounting StylePCB Mount
Contact PlatingGold
Series452
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 125 C
PackagingBulk
Contact MaterialCopper Alloy
Current Rating1 A
Housing GenderMale
Housing MaterialLiquid Crystal Polymer (LCP)
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # Aliases7100277276

Export and Environmental Classification

AttributeDescription
Country of OriginVietnam
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 360 / Multiples: 360)
Quantity Unit PriceExt. Price
$7.76$2,793.60
Need more?

My Notes

Sign into see notes.