Reference Only

45214-220230

Headers & Wire Housings 14P, .050" Pitch HDR SMT, 30Au, LATCH

Manufacturer:

Mfr Part:
7100243499

TTI Part:
45214-220230

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeShrouded
Number of Positions14 Position
Pitch1.27 mm (0.05 in)
Number of Rows2 Row
Mounting StyleSMD/SMT
Termination StyleSolder
Contact GenderPin (Male)
Contact PlatingGold
Series452
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Contact MaterialPhosphor Bronze
Contact TypePin
Current Rating1 A
Flammability RatingUL 94 V-0
Housing MaterialLiquid Crystal Polymer (LCP)
Latching TypeLatched
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating125 V
Part # Aliases7100243499

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$6.58$3,290.00
Need more?

My Notes

Sign into see notes.