Reference Only

45140-000000

Headers & Wire Housings SHROUDED BOARD MOUNT HEADER

Manufacturer:

Mfr Part:
7100281654

TTI Part:
45140-000000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryHeaders & Wire Housings
Number of Positions40 Position
Pitch1.27 mm (0.05 in)
Number of Rows2 Row
Mounting StyleCable Mount / Free Hanging
Contact PlatingGold
Series451
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 125 C
PackagingBulk
Contact MaterialCopper
Current Rating1 A
Flammability RatingUL 94 V-0
Housing GenderSocket
Housing MaterialPolybutylene Terephthalate (PBT)
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating125 VAC
Part # Aliases7100281654

Export and Environmental Classification

AttributeDescription
Country of OriginVietnam
ECCNEAR99
HTS8536694051
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 630 / Multiples: 630)
Quantity Unit PriceExt. Price
$4.98$3,137.40
Need more?
Sign in to add projects and notes