Reference Only

45120-010030

Headers & Wire Housings 20P, .050" Pitch Skt POL,NoLatch, 30 Au

Manufacturer:

Mfr Part:
7100243427

TTI Part:
45120-010030

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryHeaders & Wire Housings
ProductSockets
TypeRibbon Cable
Number of Positions20 Position
Pitch1.27 mm (0.05 in)
Number of Rows2 Row
Row Spacing1.27 mm (0.05 in)
Mounting StyleCable Mount / Free Hanging
Termination StyleIDC
Mounting AngleStraight
Contact GenderSocket (Female)
Contact PlatingGold
Series451
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 105 C
PackagingKit
Contact MaterialCopper Alloy
Current Rating2 A
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing MaterialPolybutylene Terephthalate (PBT)
Latching TypeUnlatched
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating1.5 kV
Part # Aliases7100243427

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 216 / Multiples: 216)
Quantity Unit PriceExt. Price
$4.43$956.88
Need more?

Associated Parts

3319/20-100 3M
Flat Cables .050' 20C HIGH FLEX BLACK 28AWG STRANDED
3754/20-300 3M
Flat Cables .025' 20C ROUND 300'
3811/20-100 3M
Flat Cables .050" 20C 10 COLOR 26AWG STRANDED

My Notes

Sign into see notes.