Reference Only

45110-010030

Headers & Wire Housings 10P, .050" Pitch Skt POL,NoLatch, 30 Au

Manufacturer:

Mfr Part:
7100243423

TTI Part:
45110-010030

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeRibbon Cable
Number of Positions10 Position
Pitch1.27 mm (0.05 in)
Number of Rows2 Row
Row Spacing1.27 mm (0.05 in)
Mounting StyleCable Mount / Free Hanging
Termination StyleIDC
Mounting AngleStraight
Contact GenderSocket (Female)
Contact PlatingNickel
Series451
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingKit
Contact MaterialCopper Alloy
Current Rating2 A
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing MaterialPolybutylene Terephthalate (PBT)
Latching TypeUnlatched
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating1.5 kV
Part # Aliases7100243423

Export and Environmental Classification

AttributeDescription
Country of OriginVietnam
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 360 / Multiples: 360)
Quantity Unit PriceExt. Price
$3.11$1,119.60
Need more?

Associated Parts

3319/10-100 3M
Flat Cables .050" 10C HIGH FLEX BLACK 28AWG STRANDED
3811/10-100 3M
Flat Cables 10/CAB/RC/CCOD/26G /ST/.050/300SF
3749/10-100 3M
Flat Cables .025" 30 AWG SOLID TPE 100FT 10C
45210-620230 3M
Headers & Wire Housings 10P, .050" Pitch HDR Vert TH,30Au,Ltch
45210-600230 3M
Headers & Wire Housings 10P, .050" Pitch HDR Vert Thru-Hole,30Au

My Notes

Sign into see notes.