Reference Only
3SD04-S01
I/O Connectors MINI STACK CONNECTOR DUSTCOVER
Datasheet
7100253478 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | I/O Connectors | |
| Product | Accessories | |
| Number of Positions | 4 Position | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Each | |
| Accessory Type | Cover | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors | |
| Type | Dust Cover | |
| Part # Aliases | 7100253478 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.43 | $215.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.