Reference Only
3E206-0100KV
IEEE 1394 Connectors 6P WRMNT RECEPTACLE
Datasheet
7000007657 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | IEEE 1394 Connectors | |
| Product | IEEE 1394 Connectors | |
| Connector Type | IEEE 1394 Receptacle | |
| Number of Positions | 6 Position | |
| Pitch | 2 mm | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Gender | Female | |
| Current Rating | 1 A | |
| Termination Style | Solder | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Bulk | |
| Flammability Rating | UL 94 V-0 | |
| Insulation Resistance | 500 MOhms | |
| Insulator Color | Black | |
| Mounting Angle | Straight | |
| Number of Ports | 1 Port | |
| Product Type | IEEE 1394 Connectors | |
| Standard | IEEE 1394 | |
| Subcategory | IEEE 1394 Connectors | |
| Type | 3M I/O Interconnect System | |
| Voltage Rating | 150 VAC, 200 VDC | |
| Part # Aliases | 54862314008 7000007657 JE150394409 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
300In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.85 | $6.85 | |
| $6.78 | $13.56 | |
| $6.63 | $33.15 | |
| $6.10 | $61.00 | |
| $6.04 | $96.64 |
Need more?
My Notes
Sign into see notes.