Reference Only

3E106-0220KV

End of Life
IEEE 1394 Connectors 6 RA HORIZ PLUG THRU HOLE STRT TABS

Manufacturer:

Mfr Part:
7010354028

TTI Part:
3E106-0220KV

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryIEEE 1394 Connectors
ProductIEEE 1394 Connectors
Connector TypeIEEE 1394 Plug, Right Angle
Number of Positions6 Position
Pitch2 mm
Contact PlatingGold
Contact MaterialCopper Alloy
GenderMale
Current Rating1 A
Mounting StylePCB Mount
Termination StyleThrough Hole
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
PackagingTray
Flammability RatingUL 94 V-0
Insulation Resistance500 MOhms
Insulator ColorBlack
Mounting AngleRight Angle
Number of Ports1 Port
Product TypeIEEE 1394 Connectors
StandardIEEE 1394
SubcategoryIEEE 1394 Connectors
Type3M I/O Interconnect System
Voltage Rating150 VAC, 200 VDC
Part # Aliases54862314005 7010354028 JE150394375

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes