Reference Only

3505-8110

Headers & Wire Housings LONG RETAINER CLIP

Manufacturer:

Mfr Part:
7000063027

TTI Part:
3505-8110

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryHeaders & Wire Housings
ProductAccessories
Series25XX
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # Aliases05400707006 DE610003324 7000063027 7000063027

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694040
TARIC7326200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

74In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 4 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.37$5.48
$1.23$12.30
$1.15$28.75
$1.13$56.50
$0.86$86.00
$0.76$152.00
$0.74$370.00
$0.712$1,139.20
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes