Reference Only
3505-8040
Headers & Wire Housings SHORT RETAINER CLIP
Datasheet
7000063025 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Headers & Wire Housings | |
| Product | Accessories | |
| Series | 25XX | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Each | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 05400707010 7000063025 DE610003282 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 7326200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.14 | $228.00 | |
| $1.12 | $448.00 | |
| $1.09 | $872.00 | |
| $1.06 | $1,060.00 | |
| $1.04 | $1,664.00 | |
| $0.99 | $2,574.00 | |
| $0.97 | $4,850.00 | |
| $0.95 | $7,220.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes