Reference Only

3505-8034

Headers & Wire Housings SHORT RETAINER CLIP

Manufacturer:

Mfr Part:
7000006651

TTI Part:
3505-8034

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryHeaders & Wire Housings
ProductAccessories
Number of Positions34 Position
Pitch2.54 mm (0.1 in)
Number of Rows2 Row
Contact PlatingGold
Series25XX
PackagingBulk
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # Aliases05400726040 7000006651 DE610003274

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS7326908688
TARIC7326909890
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 200)
Quantity Unit PriceExt. Price
$0.737$737.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes