Reference Only
3505-33C
Headers & Wire Housings EJECTOR LATCH
Datasheet
7100270496 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Headers & Wire Housings | |
| Product | Accessories | |
| Type | Latch | |
| Packaging | Each | |
| Accessory Type | Latch | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 7100270496 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Vietnam |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3,872In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 9 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.622 | $5.59 | |
| $0.519 | $5.19 | |
| $0.399 | $399.00 | |
| $0.395 | $790.00 | |
| $0.388 | $1,164.00 | |
| $0.359 | $1,795.00 | |
| $0.342 | $3,420.00 | |
| $0.339 | $5,424.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.