Reference Only
3505-17
Headers & Wire Housings LONG LATCH EJECTOR
Datasheet
7100234360 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Headers & Wire Housings | |
| Product | Accessories | |
| Series | 3000 | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Kit | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Gray | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 05400754265 7100234360 80610192256 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Vietnam |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 9 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.561 | $5.04 | |
| $0.524 | $5.24 | |
| $0.512 | $12.80 | |
| $0.506 | $25.30 | |
| $0.50 | $50.00 | |
| $0.479 | $95.80 | |
| $0.451 | $225.50 | |
| $0.417 | $6,255.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes