Reference Only
3484-1000
Cable Mounting & Accessories CABLE CLAMP (1000/BOX)
Datasheet
7000057705 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Type | Clamp | |
| Mounting Style | Clamp | |
| Material | Polyvinyl Chloride (PVC) | |
| Width | 25.4 mm | |
| Length | 22.4 mm | |
| Family | Cable | |
| Features | 6 layers of flat cable | |
| For Use With | Organizes cable routing by clamping | |
| Packaging | Each | |
| Product | Cable Clamps | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 7000057705 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
500In Stock
21,700 expected 06-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.25 | $25.00 | |
| $0.247 | $123.50 | |
| $0.208 | $520.00 | |
| $0.202 | $1,010.00 | |
| $0.199 | $1,990.00 | |
| $0.196 | $3,920.00 | |
| $0.193 | $7,720.00 | |
| $0.19 | $15,200.00 |
Need more?
Sign in to add projects and notes