Reference Only
3452-6000
Headers & Wire Housings 16P IDC SOCKET
Datasheet
7100251615 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Receptacle Housing | |
| Number of Positions | 16 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 2 Row | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | IDC | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Series | 3000 | |
| Packaging | Kit | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 05400731565 7100251615 7100251615 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Vietnam |
| ECCN | EAR99 |
| HTS | 8536694051 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
180In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.39 | $6.78 | |
| $3.21 | $160.50 | |
| $2.95 | $295.00 | |
| $2.82 | $705.00 | |
| $2.73 | $1,310.40 | |
| $2.69 | $2,582.40 | |
| $2.65 | $3,816.00 | |
| $2.62 | $13,833.60 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes