Reference Only

3448-8D50

D-Sub Tools & Hardware STRAIN RELIEF FOR 50P CNCTR

Manufacturer:

Mfr Part:
7000063097

TTI Part:
3448-8D50

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryD-Sub Tools & Hardware
ProductAccessories
TypeStrain Relief, 50 Position
For Use WithWiremount D-Sub Connectors
PackagingBulk
Description/FunctionCable Strain Relief
Product TypeD-Sub Tools & Hardware
SubcategoryD-Sub Connectors
Part # Aliases05400745351 7000063097 7100375020

Export and Environmental Classification

AttributeDescription
Country of OriginVietnam
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

173In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 4 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.54$6.16
$1.53$15.30
$1.51$24.16
$1.31$262.00
$1.30$520.00
$1.29$774.00
$1.18$5,900.00
Need more?
Sign in to add projects and notes