Reference Only
3448-8D25A
D-Sub Tools & Hardware STRAIN RELIEF FOR 25P CNCTR
Datasheet
7100375027 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Accessories | |
| Type | Strain Relief, 25 Position | |
| For Use With | D-Sub 25 Position | |
| Packaging | Bulk | |
| Description/Function | Cable Strain Relief | |
| Product Type | D-Sub Tools & Hardware | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 05400767589 7000063100 7100375027 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,059In Stock
2,000 expected 13-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.16 | $5.80 | |
| $1.13 | $11.30 | |
| $1.11 | $27.75 | |
| $1.09 | $54.50 | |
| $1.07 | $535.00 | |
| $1.05 | $1,050.00 | |
| $1.03 | $1,648.00 | |
| $1.01 | $2,525.00 |
Need more?
My Notes
Sign into see notes.