Reference Only
3448-7964
Headers & Wire Housings 64P STRAIN RELIEF FOR 7964-6500EC
Datasheet
7000007329 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Headers & Wire Housings | |
| Product | Accessories | |
| Series | 79 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Compliance | UL | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Gray | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Latching Type | Unlatched | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 90169006386 7000007329 JE150078697 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
1,400
On Order
1,400 expected on from 10-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.358 | $35.80 | |
| $0.331 | $165.50 | |
| $0.321 | $321.00 | |
| $0.317 | $634.00 | |
| $0.292 | $876.00 | |
| $0.288 | $1,440.00 | |
| $0.284 | $2,272.00 | |
| $0.28 | $4,480.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes