Reference Only

3448-45116

Headers & Wire Housings Strain Relief 45116 SOCKET

Manufacturer:

Mfr Part:
7100287427

TTI Part:
3448-45116

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryHeaders & Wire Housings
ProductAccessories
Number of Positions16 Position
Series451
PackagingEach
Accessory TypeStrain Relief
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # Aliases7100287427 80001406851

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC7326909890
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.48$740.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.