Reference Only
3448-3034
Headers & Wire Housings STRAIN RELIEF FOR 34P CNCTR
Datasheet
7100251606 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Headers & Wire Housings | |
| Product | Accessories | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | IDC | |
| Series | 3000 | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 05400730702 7100251606 7100251606 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Vietnam |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
411In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 8 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.699 | $5.59 | |
| $0.692 | $69.20 | |
| $0.685 | $137.00 | |
| $0.603 | $180.90 | |
| $0.597 | $298.50 | |
| $0.575 | $575.00 | |
| $0.558 | $892.80 | |
| $0.541 | $8,115.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes