Reference Only

3448-3016

Headers & Wire Housings STRAIN RELIEF FOR 16P CNCTR

Manufacturer:

Mfr Part:
7100252589

TTI Part:
3448-3016

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryHeaders & Wire Housings
ProductAccessories
Mounting StyleCable Mount / Free Hanging
Termination StyleIDC
Series3000
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
PackagingEach
Flammability RatingUL 94 V-0
Housing ColorGray
Housing MaterialPolybutylene Terephthalate (PBT)
Latching TypeUnlatched
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # Aliases05400730699 7100252589 7100252589

Export and Environmental Classification

AttributeDescription
Country of OriginVietnam
ECCNEAR99
HTS8538908180
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,033In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 11 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.483$5.31
$0.478$7.64
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes