Reference Only

3432-6302

End of Life
Headers & Wire Housings 40P STRT LONG PIN SOLDER TAIL 30u GOLD

Manufacturer:

Mfr Part:
7100251557

TTI Part:
3432-6302

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeHeader and Ejector
Pitch2.54 mm (0.1 in)
Number of Rows2 Row
Mounting StyleCable Mount / Free Hanging
Termination StyleIDC
Mounting AngleStraight
Contact PlatingTin
Series3000
PackagingEach
ComplianceUL
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # Aliases05400732813 7100251557 80610098024

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 52 Weeks
Contact a Sales Representative

Each

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$4.79$958.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.