Reference Only

3421-7620

Headers & Wire Housings 20P IDC SOCKET

Manufacturer:

Mfr Part:
7100251661

TTI Part:
3421-7620

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryHeaders & Wire Housings
ProductWire Housings
TypeReceptacle Housing
Number of Positions20 Position
Pitch2.54 mm (0.1 in)
Number of Rows2 Row
Mounting StyleCable Mount / Free Hanging
Termination StyleIDC
Contact GenderSocket (Female)
Contact PlatingGold
Series3000
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
PackagingKit
Contact MaterialCopper Alloy
Current Rating1 A
Housing ColorGray
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # Aliases05400733654 7100251661 7100251661

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694051
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

157In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.53$9.06
$4.26$42.60
$4.16$104.00
$4.09$204.50
$3.96$396.00
$3.67$917.50
$3.48$1,461.60
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.