Reference Only

3399-7026

Headers & Wire Housings 26P IDC SOCKET

Manufacturer:

Mfr Part:
7100251625

TTI Part:
3399-7026

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryHeaders & Wire Housings
ProductSockets
TypeReceptacle
Number of Positions26 Position
Pitch2.54 mm (0.1 in)
Number of Rows2 Row
Row Spacing2.54 mm (0.1 in)
Mounting StyleCable Mount / Free Hanging
Termination StyleIDC
Mounting AngleStraight
Contact GenderSocket (Female)
Contact PlatingGold
Series3000
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
PackagingKit
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # Aliases05400731576 7100251625 7100251625

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694051
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 300 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.38$1,314.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes