Reference Only

3385-6014

Headers & Wire Housings 14P IDC SOCKET

Manufacturer:

Mfr Part:
7100251612

TTI Part:
3385-6014

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryHeaders & Wire Housings
ProductSockets
TypeReceptacle
Number of Positions14 Position
Pitch2.54 mm (0.1 in)
Number of Rows2 Row
Row Spacing2.54 mm (0.1 in)
Mounting StyleCable Mount / Free Hanging
Termination StyleIDC
Mounting AngleStraight
Contact GenderSocket (Female)
Contact PlatingGold
Series3000
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
PackagingKit
Contact MaterialCopper Alloy
Current Rating1 A
Housing ColorGray
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # Aliases05400731562 7100251612 7100251612

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694051
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

465In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.14$8.28
$3.68$36.80
$3.43$85.75
$3.28$164.00
$3.01$752.50
$2.88$1,555.20
$2.73$2,948.40
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.