Reference Only
3357-9237
D-Sub Backshells 37P EMI JUNC SHELL METAL
Datasheet
7000057910 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | D-Sub Backshells | |
| Type | EMI/RFI Shielded Backshell | |
| Shell Size | 4 (C) | |
| Cable Entry Angle | Straight | |
| Number of Cable Entries | 1 Entry | |
| Shell Material | Steel | |
| Shell Plating | Nickel | |
| Number of Positions | 37 Position | |
| Packaging | Bulk | |
| Cable Diameter | 12 mm | |
| Flammability Rating | UL 94 V-0 | |
| Product Type | D-Sub Backshells | |
| Series | 3357 | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 05400737180 7000057910 80610189666 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Tetrabromobisphenol A (79-94-7) |
20In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $18.53 | $18.53 | |
| $18.35 | $91.75 | |
| $16.80 | $168.00 | |
| $14.76 | $738.00 | |
| $14.01 | $1,401.00 | |
| $13.21 | $2,642.00 | |
| $12.74 | $10,192.00 |
Need more?
My Notes
Sign into see notes.