Reference Only
3357-9225
D-Sub Backshells 25P EMI JUNC SHELL METAL
Datasheet
7000057909 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | D-Sub Backshells | |
| Type | EMI/RFI Shielded Backshell | |
| Shell Size | 3 (B) | |
| Cable Entry Angle | Straight | |
| Number of Cable Entries | 1 Entry | |
| Shell Material | Steel | |
| Shell Plating | Nickel | |
| Number of Positions | 25 Position | |
| Packaging | Bulk | |
| Cable Diameter | 10.6 mm | |
| Flammability Rating | UL 94 V-0 | |
| Product Type | D-Sub Backshells | |
| Series | 3357 | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 05400737179 7000057909 80610189658 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Tetrabromobisphenol A (79-94-7) |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.05 | $10.05 | |
| $9.94 | $49.70 | |
| $8.45 | $84.50 | |
| $7.92 | $396.00 | |
| $6.25 | $625.00 | |
| $6.18 | $1,236.00 | |
| $5.98 | $2,990.00 | |
| $5.70 | $9,120.00 |
Need more?
Sign in to add projects and notes