Reference Only

3344-26

D-Sub Tools & Hardware M2.6 THREAD SCREW

Manufacturer:

Mfr Part:
7010396813

TTI Part:
3344-26

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryD-Sub Tools & Hardware
ProductHardware
TypePanel Mount Screw
For Use WithMini D Ribbon Connectors
PackagingEach
Description/FunctionMounting Hardware
Length8 mm
Product TypeD-Sub Tools & Hardware
Screw MaterialSteel
Screw PlatingZinc
SubcategoryD-Sub Connectors
Thread SizeM2.6
Part # Aliases05113840928 7010396813 80610792881

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536698000
TARIC7318155890
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.464$464.00
Need more?
Available Regional Inventory
1,800 available now at ttieurope.com

My Notes

Sign into see notes.