Reference Only
3342-4
D-Sub Tools & Hardware JACK SCREW KIT
Datasheet
7000057818 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Hardware | |
| Type | Jack Screw Kit | |
| For Use With | D-Sub Connector | |
| Packaging | Bulk | |
| Description/Function | Mounting Hardware | |
| Product Type | D-Sub Tools & Hardware | |
| Screw Material | Steel | |
| Screw Plating | Zinc with Clear Chromate | |
| Subcategory | D-Sub Connectors | |
| Thread Size | 4-40 | |
| Part # Aliases | 05400762343 80610407613 7000057818 7010293595 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 7318156080 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.98 | $198.00 |
Need more?
Sign in to add projects and notes