Reference Only
3342-1
D-Sub Tools & Hardware MOUNTING HARDWARE
Datasheet
7010396199 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Hardware | |
| Type | Jack Screw Kit | |
| Description/Function | Mounting Hardware | |
| For Use With | D-Sub Connector | |
| Gender | Female | |
| Packaging | Kit | |
| Product Type | D-Sub Tools & Hardware | |
| Screw Material | Steel | |
| Screw Plating | Zinc with Clear Chromate | |
| Subcategory | D-Sub Connectors | |
| Thread Size | 4-40 | |
| Part # Aliases | 00054007619901 05400761990 7010396199 80610210298 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 7318156080 |
| TARIC | 7318155890 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
4,013
On Order
4,013 expected 11-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.21 | $6.63 | |
| $2.01 | $201.00 | |
| $1.98 | $396.00 | |
| $1.95 | $585.00 | |
| $1.93 | $1,158.00 | |
| $1.90 | $2,280.00 | |
| $1.87 | $5,049.00 | |
| $1.84 | $13,800.00 |
Need more?
Sign in to add projects and notes