Reference Only
3341-6
D-Sub Tools & Hardware JACK SOCKET KIT
Datasheet
7010319106 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Hardware | |
| Type | Mounting Hardware | |
| Description/Function | Mounting Hardware | |
| For Use With | Mini D Ribbon Connectors | |
| Length | 12.7 mm | |
| Packaging | Kit | |
| Product Type | D-Sub Tools & Hardware | |
| Screw Material | Stainless Steel | |
| Series | 3400 | |
| Subcategory | D-Sub Connectors | |
| Thread Size | 2-56 | |
| Part # Aliases | 05400736281 7010319106 80610181762 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 7318152010 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 400 / Multiples: 400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.38 | $552.00 |
Need more?
Sign in to add projects and notes