Reference Only

3341-31 BULK

D-Sub Tools & Hardware I/O MOUNTINGS SCREWS AND SETS

Manufacturer:

Mfr Part:
7000057538

TTI Part:
3341-31 BULK

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryD-Sub Tools & Hardware
ProductHardware
TypeJack Socket Screw
For Use WithMini D Ribbon Connectors
PackagingBulk
Description/FunctionMounting Hardware
Length10.2 mm
Product TypeD-Sub Tools & Hardware
Screw MaterialStainless Steel
SubcategoryD-Sub Connectors
Thread SizeM2.5
Part # Aliases7000057538

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS7318156080
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

250
On Order
250 expected 30-Jul-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.06$412.00
Need more?

My Notes

Sign into see notes.