Reference Only
3341-30 BULK
D-Sub Tools & Hardware I/O MOUNTING HARDWARE KIT
Datasheet
7010397723 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | D-Sub Tools & Hardware | |
| Description/Function | Mounting Hardware | |
| For Use With | Mini D Ribbon Connectors | |
| Length | 10.2 mm | |
| Packaging | Each | |
| Product Type | D-Sub Tools & Hardware | |
| Product | Hardware | |
| Screw Material | Stainless Steel | |
| Subcategory | D-Sub Connectors | |
| Thread Size | 4-40 | |
| Type | Jack Socket Screw | |
| Part # Aliases | 7010397723 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.10 | $8.20 | |
| $4.01 | $20.05 | |
| $3.85 | $38.50 | |
| $3.78 | $94.50 | |
| $3.53 | $176.50 | |
| $3.33 | $3,330.00 | |
| $3.30 | $7,260.00 |
Need more?
My Notes
Sign into see notes.