Reference Only
3341
D-Sub Tools & Hardware I/O MOUNTINGS SCREWS AND SETS
Datasheet
7010318169 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | D-Sub Tools & Hardware | |
| Product Type | D-Sub Tools & Hardware | |
| Type | Jack Socket Screw | |
| Description/Function | Mounting Hardware | |
| Packaging | Each | |
| Product | Hardware | |
| Screw Material | Steel | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 7010318169 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7318158030 |
| TARIC | 7318149989 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
2,000
On Order
2,000 expected 14-Jun-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.314 | $628.00 |
Need more?
Sign in to add projects and notes