Reference Only

30320-6002HB

End of Life
Headers & Wire Housings 20P STRT 4WALL GLDFL

Manufacturer:

Mfr Part:
7000098790

TTI Part:
30320-6002HB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeShrouded
Number of Positions20 Position
Pitch2.54 mm (0.1 in)
Number of Rows2 Row
Row Spacing2.54 mm (0.1 in)
Mounting StyleThrough Hole
Termination StyleSolder Pin
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingGold
Mating Post Length5.99 mm (0.236 in)
Termination Post Length3 mm (0.118 in)
Series303
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
PackagingTray
Contact MaterialCopper Alloy
Current Rating1 A
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing MaterialPolybutylene Terephthalate (PBT)
Latching TypeUnlatched
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating1 kV
Part # Aliases05111163227 7000098790 SE008002088

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 52 Weeks
Contact a Sales Representative

Tray

(Minimum: 8 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.647$5.17
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.