Reference Only

2340-6121TG

End of Life
Headers & Wire Housings PINSTRIP HDR 40CNT LEN .230" TAIL .120"

Manufacturer:

Mfr Part:
2340-6121TG

TTI Part:
2340-6121TG

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryHeaders & Wire Housings
ProductHeaders
TypePin Strip
Number of Positions40 Position
Pitch2.54 mm (0.1 in)
Number of Rows2 Row
Row Spacing2.54 mm (0.1 in)
Mounting StyleThrough Hole
Termination StyleSolder Pin
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingGold
Termination Post Length3.05 mm (0.12 in)
Series2300
PackagingEach
ComplianceUL
Contact MaterialCopper Alloy
Current Rating3 A
Housing MaterialThermoplastic
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # Aliases07630809025 SE008002278

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Contact a Sales Representative

Each

(Minimum: 4 / Multiples: 2)
Quantity Unit PriceExt. Price
$1.61$6.44
$1.33$266.00
$1.26$3,276.00
$1.24$6,200.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.